
TLD1310ELXUMA1 | |
|---|---|
DigiKey Part Number | TLD1310ELXUMA1TR-ND - Tape & Reel (TR) TLD1310ELXUMA1CT-ND - Cut Tape (CT) TLD1310ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD1310ELXUMA1 |
Description | IC LED DRVR LINEAR 120MA 14SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Dimming 120mA PG-SSOP-14-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLD1310ELXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 120mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58040 € | 14,51 € |
| 100 | 0,51140 € | 51,14 € |
| 250 | 0,47856 € | 119,64 € |
| 500 | 0,45876 € | 229,38 € |
| 1.000 | 0,44654 € | 446,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42527 € | 1.063,17 € |
| 5.000 | 0,41491 € | 2.074,55 € |
| 7.500 | 0,40971 € | 3.072,83 € |
| 12.500 | 0,40397 € | 5.049,62 € |
| 17.500 | 0,40060 € | 7.010,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

