
TLD2314ELXUMA1 | |
|---|---|
DigiKey Part Number | TLD2314ELXUMA1TR-ND - Tape & Reel (TR) TLD2314ELXUMA1CT-ND - Cut Tape (CT) TLD2314ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD2314ELXUMA1 |
Description | IC LED DRVR LINEAR 120MA 14SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Dimming 120mA PG-SSOP-14-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLD2314ELXUMA1 Models |
Category | Voltage - Output 40V |
Manufacturer Infineon Technologies | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 3 | Supplier Device Package PG-SSOP-14-5 |
Voltage - Supply (Min) 5.5V | Base Product Number |
Voltage - Supply (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66000 € | 6,60 € |
| 25 | 0,59640 € | 14,91 € |
| 100 | 0,52600 € | 52,60 € |
| 250 | 0,49236 € | 123,09 € |
| 500 | 0,47208 € | 236,04 € |
| 1.000 | 0,46006 € | 460,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43779 € | 1.094,48 € |
| 5.000 | 0,42717 € | 2.135,85 € |
| 7.500 | 0,42186 € | 3.163,95 € |
| 12.500 | 0,41597 € | 5.199,62 € |
| 17.500 | 0,41253 € | 7.219,28 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |


