Direct

TD310N26KOFHPSA1 | |
|---|---|
DigiKey Part Number | TD310N26KOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TD310N26KOFHPSA1 |
Description | SCR MODULE 2.6KV 700A MODULE |
Customer Reference | |
Detailed Description | SCR Module 2.6 kV 700 A Series Connection - SCR/Diode Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 1.5 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 250 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 10000A @ 50Hz |
Part Status Obsolete | Current - Hold (Ih) (Max) 300 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 125°C |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 2.6 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 446 A | Base Product Number |
Current - On State (It (RMS)) (Max) 700 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TD400N26KOFHPSA1 | Rochester Electronics, LLC | 2 | 2156-TD400N26KOFHPSA1-ND | 341,46000 € | Direct |


