
TD400N26KOFHPSA1 | |
|---|---|
DigiKey Part Number | TD400N26KOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TD400N26KOFHPSA1 |
Description | SCR MODULE 2.6KV 800A MODULE |
Customer Reference | |
Detailed Description | SCR Module 2.6 kV 800 A Series Connection - SCR/Diode Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.2 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 250 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 13000A @ 50Hz |
Part Status Obsolete | Current - Hold (Ih) (Max) 300 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 125°C |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 2.6 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 510 A | Base Product Number |
Current - On State (It (RMS)) (Max) 800 A |

