T920N02TOFXPSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 11
Unit Price: 133,21000 €
Datasheet
SCR Module 600 V 1500 A Single Clamp On DO-200AA, A-PUK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T920N02TOFXPSA1

DigiKey Part Number
T920N02TOFXPSA1-ND
Manufacturer
Manufacturer Product Number
T920N02TOFXPSA1
Description
SCR MODULE 600V 1500A DO-200AB
Customer Reference
Detailed Description
SCR Module 600 V 1500 A Single Clamp On DO-200AA, A-PUK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2 V
Manufacturer
Infineon Technologies
Current - Gate Trigger (Igt) (Max)
200 mA
Packaging
Tray
Current - Non Rep. Surge 50, 60Hz (Itsm)
13500A @ 50Hz
Part Status
Obsolete
Current - Hold (Ih) (Max)
200 mA
Structure
Single
Operating Temperature
-40°C ~ 140°C
Number of SCRs, Diodes
1 SCR
Mounting Type
Clamp On
Voltage - Off State
600 V
Package / Case
DO-200AA, A-PUK
Current - On State (It (AV)) (Max)
925 A
Base Product Number
Current - On State (It (RMS)) (Max)
1500 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T830N16TOFXPSA1Infineon Technologies11448-T830N16TOFXPSA1-ND133,21000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes