SCR Module 1.8 kV 1500 A Single Clamp On DO-200AB, B-PUK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T830N16TOFXPSA1

DigiKey Part Number
448-T830N16TOFXPSA1-ND
Manufacturer
Manufacturer Product Number
T830N16TOFXPSA1
Description
SCR MODULE 1.8KV 1500A DO-200AB
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
SCR Module 1.8 kV 1500 A Single Clamp On DO-200AB, B-PUK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Manufacturer
Infineon Technologies
Current - Gate Trigger (Igt) (Max)
250 mA
Packaging
Tray
Current - Non Rep. Surge 50, 60Hz (Itsm)
14500A @ 50Hz
Part Status
Active
Current - Hold (Ih) (Max)
300 mA
Structure
Single
Operating Temperature
-40°C ~ 125°C
Number of SCRs, Diodes
1 SCR
Mounting Type
Clamp On
Voltage - Off State
1.8 kV
Package / Case
DO-200AB, B-PUK
Current - On State (It (AV)) (Max)
844 A
Base Product Number
Current - On State (It (RMS)) (Max)
1500 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1133,21000 €133,21 €
18113,01556 €2.034,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,21000 €
Unit Price with VAT:158,51990 €