Direct
Similar
Similar



SPD02N80C3BTMA1 | |
|---|---|
DigiKey Part Number | SPD02N80C3BTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD02N80C3BTMA1 |
Description | MOSFET N-CH 800V 2A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 2A (Tc) 42W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 120µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 290 pF @ 100 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.7Ohm @ 1.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD02N80C3ATMA1 | Infineon Technologies | 6.930 | SPD02N80C3ATMA1CT-ND | 1,48000 € | Direct |
| FCD2250N80Z | onsemi | 1.763 | FCD2250N80ZCT-ND | 2,19000 € | Similar |
| STD3N80K5 | STMicroelectronics | 4.191 | 497-14267-1-ND | 1,69000 € | Similar |
| STD4N80K5 | STMicroelectronics | 1.976 | 497-14033-1-ND | 1,87000 € | Similar |
| STD4NK80ZT4 | STMicroelectronics | 1.812 | 497-8910-1-ND | 2,39000 € | Similar |




