


SPD02N80C3ATMA1 | |
|---|---|
DigiKey Part Number | SPD02N80C3ATMA1TR-ND - Tape & Reel (TR) SPD02N80C3ATMA1CT-ND - Cut Tape (CT) SPD02N80C3ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD02N80C3ATMA1 |
Description | MOSFET N-CH 800V 2A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 2A (Tc) 42W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPD02N80C3ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 120µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 290 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.7Ohm @ 1.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD2N62K3 | STMicroelectronics | 1.266 | 497-STD2N62K3CT-ND | 1,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,10600 € | 11,06 € |
| 100 | 0,73880 € | 73,88 € |
| 500 | 0,58142 € | 290,71 € |
| 1.000 | 0,53079 € | 530,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47598 € | 1.189,95 € |
| 5.000 | 0,44210 € | 2.210,50 € |
| 7.500 | 0,42485 € | 3.186,38 € |
| 12.500 | 0,40547 € | 5.068,38 € |
| 17.500 | 0,39400 € | 6.895,00 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |








