
STD4NK80ZT4 | |
|---|---|
DigiKey Part Number | 497-8910-2-ND - Tape & Reel (TR) 497-8910-1-ND - Cut Tape (CT) 497-8910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD4NK80ZT4 |
Description | MOSFET N-CH 800V 3A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 3A (Tc) 80W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD4NK80ZT4 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 575 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 1.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD3400N80Z | onsemi | 2.343 | FCD3400N80ZCT-ND | 2,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,55200 € | 15,52 € |
| 100 | 1,06460 € | 106,46 € |
| 500 | 0,85592 € | 427,96 € |
| 1.000 | 0,80060 € | 800,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71632 € | 1.790,80 € |
| 5.000 | 0,67150 € | 3.357,50 € |
| 7.500 | 0,65409 € | 4.905,67 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

