



PVT322 | |
|---|---|
DigiKey Part Number | PVT322-ND |
Manufacturer | |
Manufacturer Product Number | PVT322 |
Description | SSR RELAY SPST-NO 170MA 0-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 250 V |
Series | Load Current 170 mA |
Packaging Tube | On-State Resistance (Max) 10 Ohms |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-DIP |
Output Type AC, DC | Approval Agency UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVT322PBF | Infineon Technologies | 4.825 | PVT322PBF-ND | 10,73000 € | Direct |
| AQW217 | Panasonic Industry | 36 | 255-1970-ND | 5,70000 € | Direct |
| LAA127 | IXYS Integrated Circuits Division | 279 | 212-LAA127-ND | 10,37000 € | Direct |
| AQW215 | Panasonic Industry | 272 | 255-1967-ND | 6,70000 € | Similar |
| AQW612EH | Panasonic Industry | 292 | 255-1979-ND | 5,42000 € | Similar |





