Similar




LAA120 | |
|---|---|
DigiKey Part Number | 212-LAA120-ND |
Manufacturer | |
Manufacturer Product Number | LAA120 |
Description | SSR RELAY SPST-NO 170MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 170 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,59000 € | 35,90 € |
| 25 | 3,42880 € | 85,72 € |
| 50 | 3,31160 € | 165,58 € |
| 100 | 3,19810 € | 319,81 € |
| 250 | 3,05380 € | 763,45 € |
| 500 | 2,94894 € | 1.474,47 € |
| 1.000 | 2,84759 € | 2.847,59 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |





