



LAA127 | |
|---|---|
DigiKey Part Number | 212-LAA127-ND |
Manufacturer | |
Manufacturer Product Number | LAA127 |
Description | SSR RELAY SPST-NO 200MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 10 | 4,84300 € | 48,43 € |
| 25 | 4,62560 € | 115,64 € |
| 50 | 4,46680 € | 223,34 € |
| 100 | 4,31370 € | 431,37 € |
| 250 | 4,11896 € | 1.029,74 € |
| 500 | 3,97746 € | 1.988,73 € |
| 1.000 | 3,84074 € | 3.840,74 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |

