


ISC16DP15LMATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC16DP15LMATMA1TR-ND - Tape & Reel (TR) 448-ISC16DP15LMATMA1CT-ND - Cut Tape (CT) 448-ISC16DP15LMATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC16DP15LMATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 2.5A (Ta), 22A (Tc) 2.5W (Ta), 188W (Tc) Surface Mount PG-TDSON-8-45 |
Datasheet | Datasheet |
EDA/CAD Models | ISC16DP15LMATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 2.304mA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4600 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-45 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 1,89300 € | 18,93 € |
| 100 | 1,31770 € | 131,77 € |
| 500 | 1,13330 € | 566,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,92590 € | 4.629,50 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |











