IRU1205-25CLTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.719
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 47.280
Unit Price: 3,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.514
Unit Price: 2,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.270
Unit Price: 2,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 22.646
Unit Price: 3,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.840
Unit Price: 2,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.218
Unit Price: 2,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 862
Unit Price: 2,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 40.240
Unit Price: 1,58350 €
Datasheet

Similar


Texas Instruments
In Stock: 19.974
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.000
Unit Price: 1,58350 €
Datasheet

Similar


Texas Instruments
In Stock: 13.500
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 396
Unit Price: 1,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.614
Unit Price: 1,83000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

IRU1205-25CLTR

DigiKey Part Number
IRU1205-25CLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRU1205-25CLTR
Description
IC REG LINEAR 2.5V 300MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 300mA
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes