SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG102NA-2.8/250

DigiKey Part Number
REG102NA2.8250TR-ND - Tape & Reel (TR)
REG102NA2.8250CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
REG102NA-2.8/250
Description
IC REG LINEAR 2.8V 250MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
REG102NA-2.8/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 250mA
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
800 µA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,71800 €17,18 €
251,57120 €39,28 €
1001,40980 €140,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,44924 €362,31 €
5001,34734 €673,67 €
7501,29591 €971,93 €
1.2501,23858 €1.548,22 €
1.7501,20489 €2.108,56 €
2.5001,17235 €2.930,88 €
6.2501,10174 €6.885,88 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,74890 €

Other Suppliers on DigiKey

8.050In Stock
Ships from Rochester Electronics, LLC