
IRS2453DSTRPBF | |
|---|---|
DigiKey Part Number | IRS2453DSTRPBFTR-ND - Tape & Reel (TR) IRS2453DSTRPBFCT-ND - Cut Tape (CT) IRS2453DSTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2453DSTRPBF |
Description | IC GATE DRVR FULL-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge Gate Driver IC RC Input Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2453DSTRPBF Models |
Category | Logic Voltage - VIL, VIH 4.7V, 9.3V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 180mA, 260mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type RC Input Circuit |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 120ns, 50ns |
Driven Configuration Full-Bridge | Operating Temperature -25°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 14-SOIC |
Voltage - Supply 10V ~ 15.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29300 € | 12,93 € |
| 25 | 1,17520 € | 29,38 € |
| 100 | 1,04590 € | 104,59 € |
| 250 | 0,98424 € | 246,06 € |
| 500 | 0,94708 € | 473,54 € |
| 1.000 | 0,91647 € | 916,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,88416 € | 2.210,40 € |
| 5.000 | 0,86469 € | 4.323,45 € |
| 7.500 | 0,85494 € | 6.412,05 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |









