8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81151MNTBG

DigiKey Part Number
NCP81151MNTBGOSTR-ND - Tape & Reel (TR)
NCP81151MNTBGOSCT-ND - Cut Tape (CT)
NCP81151MNTBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81151MNTBG
Description
IC GATE DRVR HALF-BRIDGE 8DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP81151MNTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 5.5V
Logic Voltage - VIL, VIH
0.6V, 3.3V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
40 V
Rise / Fall Time (Typ)
16ns, 11ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.918
Factory Stock: 747.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,21300 €2,13 €
250,18920 €4,73 €
1000,16340 €16,34 €
2500,15100 €37,75 €
5000,14352 €71,76 €
1.0000,13736 €137,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12976 €389,28 €
6.0000,12604 €756,24 €
9.0000,12417 €1.117,53 €
15.0000,12211 €1.831,65 €
21.0000,12090 €2.538,90 €
30.0000,11974 €3.592,20 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €