
IRS2453DSPBF | |
|---|---|
DigiKey Part Number | 2156-IRS2453DSPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2453DSPBF |
Description | IRS2453 - GATE DRIVER |
Customer Reference | |
Detailed Description | Full-Bridge Gate Driver IC RC Input Circuit 14-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 4.7V, 9.3V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 180mA, 260mA |
Packaging Bulk | Input Type RC Input Circuit |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 120ns, 50ns |
Driven Configuration Full-Bridge | Operating Temperature -25°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 14-SOIC |
Voltage - Supply 10V ~ 15.6V | Base Product Number |
| Bulk: | 8800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,42211 € | 255,98 € |
| Unit Price without VAT: | 1,42211 € |
|---|---|
| Unit Price with VAT: | 1,69231 € |


