Direct

IRS2007MTRPBFAUMA1 | |
|---|---|
DigiKey Part Number | 448-IRS2007MTRPBFAUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRS2007MTRPBFAUMA1 |
Description | IC HALF BRIDGE DRIVER 14MLPQ |
Customer Reference | |
Detailed Description | Driver 14-MLPQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | IRS2007MTRPBFAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-MLPQ (4x4) | |
Base Product Number |


