Half-Bridge Gate Driver IC Non-Inverting 14-MLPQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2007MTRPBFXUMA1

DigiKey Part Number
448-IRS2007MTRPBFXUMA1TR-ND - Tape & Reel (TR)
448-IRS2007MTRPBFXUMA1CT-ND - Cut Tape (CT)
448-IRS2007MTRPBFXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRS2007MTRPBFXUMA1
Description
IC GATE DRVR HALF-BRIDGE 14MLPQ
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-MLPQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
IRS2007MTRPBFXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
290mA, 600mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
200 V
Rise / Fall Time (Typ)
70ns, 30ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-MLPQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,65500 €6,55 €
250,59160 €14,79 €
1000,52160 €52,16 €
2500,48824 €122,06 €
5000,46810 €234,05 €
1.0000,45603 €456,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43108 €1.293,24 €
6.0000,42107 €2.526,42 €
9.0000,41606 €3.744,54 €
15.0000,41050 €6.157,50 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €