
IRS2007MTRPBFXUMA1 | |
|---|---|
DigiKey Part Number | 448-IRS2007MTRPBFXUMA1TR-ND - Tape & Reel (TR) 448-IRS2007MTRPBFXUMA1CT-ND - Cut Tape (CT) 448-IRS2007MTRPBFXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2007MTRPBFXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 14MLPQ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-MLPQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | IRS2007MTRPBFXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 70ns, 30ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-MLPQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 $ | 1,07 $ |
| 10 | 0,77100 $ | 7,71 $ |
| 25 | 0,69600 $ | 17,40 $ |
| 100 | 0,61370 $ | 61,37 $ |
| 250 | 0,57448 $ | 143,62 $ |
| 500 | 0,55078 $ | 275,39 $ |
| 1.000 | 0,53657 $ | 536,57 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50722 $ | 1.521,66 $ |
| 6.000 | 0,49543 $ | 2.972,58 $ |
| 9.000 | 0,48954 $ | 4.405,86 $ |
| 15.000 | 0,48300 $ | 7.245,00 $ |
| Unit Price without VAT: | 1,07000 $ |
|---|---|
| Unit Price with VAT: | 1,27330 $ |

