Similar
Similar

IRLR7833TRLPBF | |
|---|---|
DigiKey Part Number | IRLR7833TRLPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRLR7833TRLPBF |
Description | MOSFET N-CH 30V 140A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 140A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRLR7833TRLPBF Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 4010 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLR7833 | Infineon Technologies | 10.543 | IRLR7833-ND | 4,79000 € | Parametric Equivalent |
| AOD4132 | Alpha & Omega Semiconductor Inc. | 49.846 | 785-1217-1-ND | 1,63000 € | Similar |
| AOD514 | Alpha & Omega Semiconductor Inc. | 15.652 | 785-1357-1-ND | 0,76000 € | Similar |
| STD17NF03LT4 | STMicroelectronics | 3.342 | 497-3155-1-ND | 0,81000 € | Similar |
| STD86N3LH5 | STMicroelectronics | 6.739 | 497-8890-1-ND | 1,58000 € | Similar |




