Mosfet Array 30V 3.6A 1.5W Surface Mount 6-PQFN Dual (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLHS6376TRPBF

DigiKey Part Number
IRLHS6376TRPBFTR-ND - Tape & Reel (TR)
IRLHS6376TRPBFCT-ND - Cut Tape (CT)
IRLHS6376TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLHS6376TRPBF
Description
MOSFET 2N-CH 30V 3.6A PQFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 3.6A 1.5W Surface Mount 6-PQFN Dual (2x2)
Datasheet
 Datasheet
EDA/CAD Models
IRLHS6376TRPBF Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
63mOhm @ 3.4A, 4.5V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
1.1V @ 10µA
Series
Gate Charge (Qg) (Max) @ Vgs
2.8nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
270pF @ 25V
Part Status
Active
Power - Max
1.5W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-PowerVDFN
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
6-PQFN Dual (2x2)
Current - Continuous Drain (Id) @ 25°C
3.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63.884
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,47700 €4,77 €
1000,30870 €30,87 €
5000,23628 €118,14 €
1.0000,21293 €212,93 €
2.0000,19327 €386,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17672 €706,88 €
8.0000,16280 €1.302,40 €
12.0000,15571 €1.868,52 €
20.0000,14775 €2.955,00 €
28.0000,14303 €4.004,84 €
40.0000,13845 €5.538,00 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €