


UA78M05QDCYRG4Q1 | |
|---|---|
DigiKey Part Number | 296-22950-2-ND - Tape & Reel (TR) 296-22950-1-ND - Cut Tape (CT) 296-22950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M05QDCYRG4Q1 |
Description | IC REG LINEAR 5V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M05QDCYRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,59200 € | 14,80 € |
| 100 | 0,52200 € | 52,20 € |
| 250 | 0,48864 € | 122,16 € |
| 500 | 0,46856 € | 234,28 € |
| 1.000 | 0,45201 € | 452,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43455 € | 1.086,38 € |
| 5.000 | 0,42403 € | 2.120,15 € |
| 7.500 | 0,41876 € | 3.140,70 € |
| 12.500 | 0,41292 € | 5.161,50 € |
| 17.500 | 0,40950 € | 7.166,25 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |











