
T598D336M035ATE065 | |
|---|---|
DigiKey Part Number | 399-16041-2-ND - Tape & Reel (TR) 399-16041-1-ND - Cut Tape (CT) 399-16041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D336M035ATE065 |
Description | CAP TANT POLY 33UF 35V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D336M035ATE065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,49300 € | 14,93 € |
| 50 | 1,22340 € | 61,17 € |
| 100 | 1,13970 € | 113,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,99848 € | 499,24 € |
| 1.000 | 0,95474 € | 954,74 € |
| 1.500 | 0,93283 € | 1.399,25 € |
| 2.500 | 0,90854 € | 2.271,35 € |
| 3.500 | 0,89434 € | 3.130,19 € |
| 5.000 | 0,88067 € | 4.403,35 € |
| 6.000 | 0,87420 € | 5.245,20 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |





