Similar
Direct
Similar
Similar
Similar

IRGS15B60KDPBF | |
|---|---|
DigiKey Part Number | IRGS15B60KDPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGS15B60KDPBF |
Description | IGBT NPT 600V 31A D2PAK |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 31 A 208 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 56 nC |
Packaging Tube | Td (on/off) @ 25°C 34ns/184ns |
Part Status Obsolete | Test Condition 400V, 15A, 22Ohm, 15V |
IGBT Type NPT | Reverse Recovery Time (trr) 92 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 31 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 62 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 15A | Supplier Device Package D2PAK |
Power - Max 208 W | Base Product Number |
Switching Energy 220µJ (on), 340µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKB15N60TATMA1 | Infineon Technologies | 740 | 448-IKB15N60TATMA1CT-ND | 3,02000 € | Similar |
| STGB19NC60KDT4 | STMicroelectronics | 906 | 497-7007-1-ND | 5,84000 € | Direct |
| STGB14NC60KDT4 | STMicroelectronics | 71 | 497-5109-1-ND | 1,90000 € | Similar |
| STGB15H60DF | STMicroelectronics | 3 | 497-14976-1-ND | 2,38000 € | Similar |
| STGB19NC60HDT4 | STMicroelectronics | 194 | 497-6026-1-ND | 3,26000 € | Similar |





