Similar
Similar

IRG4BC30W-STRLP | |
|---|---|
DigiKey Part Number | IRG4BC30W-STRLPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRG4BC30W-STRLP |
Description | IGBT 600V 23A 100W D2PAK |
Customer Reference | |
Detailed Description | IGBT 600 V 23 A 100 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 51 nC |
Packaging Tape & Reel (TR) | Td (on/off) @ 25°C 25ns/99ns |
Part Status Obsolete | Test Condition 480V, 12A, 23Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 23 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 92 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 12A | Supplier Device Package D2PAK |
Power - Max 100 W | Base Product Number |
Switching Energy 130µJ (on), 130µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGP15N60TXKSA1 | Infineon Technologies | 141 | 448-IGP15N60TXKSA1-ND | 1,97000 € | Similar |
| STGB10H60DF | STMicroelectronics | 4.130 | 497-14975-1-ND | 2,12000 € | Similar |



