IGBT Trench Field Stop 600 V 20 A 115 W Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 600 V 20 A 115 W Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STGB10H60DF

DigiKey Part Number
497-14975-2-ND - Tape & Reel (TR)
497-14975-1-ND - Cut Tape (CT)
497-14975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGB10H60DF
Description
IGBT TRENCH FS 600V 20A TO-263
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 20 A 115 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STGB10H60DF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
STMicroelectronics
Gate Charge
57 nC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Td (on/off) @ 25°C
19.5ns/103ns
Part Status
Active
Test Condition
400V, 10A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
107 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
20 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
40 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 10A
Supplier Device Package
TO-263 (D2PAK)
Power - Max
115 W
Base Product Number
Switching Energy
83µJ (on), 140µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,36500 €13,65 €
1000,92990 €92,99 €
5000,74378 €371,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68395 €683,95 €
2.0000,63363 €1.267,26 €
3.0000,60799 €1.823,97 €
5.0000,57920 €2.896,00 €
7.0000,56215 €3.935,05 €
10.0000,55878 €5.587,80 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €