
IGP15N60TXKSA1 | |
|---|---|
DigiKey Part Number | 448-IGP15N60TXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGP15N60TXKSA1 |
Description | IGBT TRENCH FS 600V 30A TO220-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 30 A 130 W Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IGP15N60TXKSA1 Models |
Category | Switching Energy 570µJ |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 87 nC |
Packaging Tube | Td (on/off) @ 25°C 17ns/188ns |
Part Status Obsolete | Test Condition 400V, 15A, 15Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 30 A | Package / Case TO-220-3 |
Current - Collector Pulsed (Icm) 45 A | Supplier Device Package PG-TO220-3-1 |
Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 15A | Base Product Number |
Power - Max 130 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGP10NB60S | STMicroelectronics | 1.784 | 497-6733-5-ND | 2,63000 € | Similar |
| STGP10NB60SD | STMicroelectronics | 838 | 497-STGP10NB60SD-ND | 2,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 50 | 0,93560 € | 46,78 € |
| 100 | 0,83610 € | 83,61 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |






