IRG4BC30FD-SPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.640
Unit Price: 2,44000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.283
Unit Price: 2,89000 €
Datasheet

Similar


STMicroelectronics
In Stock: 73
Unit Price: 1,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.035
Unit Price: 2,25000 €
Datasheet
IGBT 600 V 31 A 100 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4BC30FD-SPBF

DigiKey Part Number
IRG4BC30FD-SPBF-ND
Manufacturer
Manufacturer Product Number
IRG4BC30FD-SPBF
Description
IGBT 600V 31A 100W D2PAK
Customer Reference
Detailed Description
IGBT 600 V 31 A 100 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
31 A
Current - Collector Pulsed (Icm)
124 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 17A
Power - Max
100 W
Switching Energy
630µJ (on), 1.39mJ (off)
Input Type
Standard
Gate Charge
51 nC
Td (on/off) @ 25°C
42ns/230ns
Test Condition
480V, 17A, 23Ohm, 15V
Reverse Recovery Time (trr)
42 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types