Similar
Similar

IRG4BC30F-SPBF | |
|---|---|
DigiKey Part Number | IRG4BC30F-SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG4BC30F-SPBF |
Description | IGBT 600V 31A 100W D2PAK |
Customer Reference | |
Detailed Description | IGBT 600 V 31 A 100 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 51 nC |
Packaging Tube | Td (on/off) @ 25°C 21ns/200ns |
Part Status Obsolete | Test Condition 480V, 17A, 23Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 31 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 17A | Supplier Device Package D2PAK |
Power - Max 100 W | Base Product Number |
Switching Energy 230µJ (on), 1.18mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGB20N60H3ATMA1 | Infineon Technologies | 680 | IGB20N60H3ATMA1CT-ND | 2,03000 € | Similar |
| STGB15H60DF | STMicroelectronics | 1.023 | 497-14976-1-ND | 2,36000 € | Similar |



