Similar
Similar

IRG4BC20WPBF | |
|---|---|
DigiKey Part Number | IRG4BC20WPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG4BC20WPBF |
Description | IGBT 600V 13A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 600 V 13 A 60 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Switching Energy 60µJ (on), 80µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Gate Charge 26 nC |
Part Status Obsolete | Td (on/off) @ 25°C 22ns/110ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Test Condition 480V, 6.5A, 50Ohm, 15V |
Current - Collector (Ic) (Max) 13 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 52 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.6V @ 15V, 6.5A | Package / Case TO-220-3 |
Power - Max 60 W | Supplier Device Package TO-220AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGP06N60TXKSA1 | Infineon Technologies | 146 | IGP06N60TXKSA1-ND | 1,36000 € | Similar |
| IGP15N60TXKSA1 | Infineon Technologies | 142 | 448-IGP15N60TXKSA1-ND | 1,67000 € | Similar |


