
IGP06N60TXKSA1 | |
|---|---|
DigiKey Part Number | IGP06N60TXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGP06N60TXKSA1 |
Description | IGBT TRENCH FS 600V 12A TO220-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 12 A 88 W Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IGP06N60TXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 12 A | |
Current - Collector Pulsed (Icm) | 18 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 6A | |
Power - Max | 88 W | |
Switching Energy | 200µJ | |
Input Type | Standard | |
Gate Charge | 42 nC | |
Td (on/off) @ 25°C | 9ns/130ns | |
Test Condition | 400V, 6A, 23Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | PG-TO220-3-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 50 | 0,60420 € | 30,21 € |
| 100 | 0,53810 € | 53,81 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |






