Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFZ24NSTRRPBF | |
|---|---|
DigiKey Part Number | IRFZ24NSTRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFZ24NSTRRPBF |
Description | MOSFET N-CH 55V 17A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 17A (Tc) 3.8W (Ta), 45W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 70mOhm @ 10A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 370 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 45W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK9675-55A,118 | Nexperia USA Inc. | 6.579 | 1727-7200-1-ND | 1,67000 € | Similar |
| IRFZ24SPBF | Vishay Siliconix | 486 | IRFZ24SPBF-ND | 2,91000 € | Similar |
| IRFZ24STRLPBF | Vishay Siliconix | 0 | IRFZ24STRLPBF-ND | 0,94316 € | Similar |
| IRFZ24STRRPBF | Vishay Siliconix | 0 | IRFZ24STRRPBF-ND | 1,04708 € | Similar |
| PHB21N06LT,118 | Nexperia USA Inc. | 7.563 | 1727-4762-1-ND | 1,47000 € | Similar |




