Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

IRFZ24STRLPBF | |
|---|---|
DigiKey Part Number | IRFZ24STRLPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFZ24STRLPBF |
Description | MOSFET N-CH 60V 17A D2PAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Tc) 3.7W (Ta), 60W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 640 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 60W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFZ24SPBF | Vishay Siliconix | 486 | IRFZ24SPBF-ND | 2,91000 € | Parametric Equivalent |
| IRFZ24STRRPBF | Vishay Siliconix | 0 | IRFZ24STRRPBF-ND | 1,04708 € | Parametric Equivalent |
| BUK9675-55A,118 | Nexperia USA Inc. | 6.579 | 1727-7200-1-ND | 1,67000 € | Similar |
| PHB21N06LT,118 | Nexperia USA Inc. | 7.563 | 1727-4762-1-ND | 1,47000 € | Similar |
| STB16NF06LT4 | STMicroelectronics | 1.798 | 497-4322-1-ND | 1,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,94316 € | 754,53 € |
| 1.600 | 0,87705 € | 1.403,28 € |
| 2.400 | 0,84990 € | 2.039,76 € |
| Unit Price without VAT: | 0,94316 € |
|---|---|
| Unit Price with VAT: | 1,12236 € |




