
BUK9675-55A,118 | |
---|---|
DigiKey Part Number | 1727-7200-2-ND - Tape & Reel (TR) 1727-7200-1-ND - Cut Tape (CT) 1727-7200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9675-55A,118 |
Description | MOSFET N-CH 55V 20A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 20A (Tc) 62W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 643 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 62W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,92000 € | 1,92 € |
10 | 1,22200 € | 12,22 € |
50 | 0,91820 € | 45,91 € |
100 | 0,82010 € | 82,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,60963 € | 487,70 € |
1.600 | 0,56042 € | 896,67 € |
Unit Price without VAT: | 1,92000 € |
---|---|
Unit Price with VAT: | 2,28480 € |