Similar
Similar
Similar
Similar
Similar
Similar

IRFR2607Z | |
|---|---|
DigiKey Part Number | IRFR2607Z-ND |
Manufacturer | |
Manufacturer Product Number | IRFR2607Z |
Description | MOSFET N-CH 75V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 42A (Tc) 110W (Tc) Surface Mount PG-TO252-3-901|DPAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 22mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 50µA |
Series | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1440 pF @ 25 V |
FET Type | Power Dissipation (Max) 110W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-901|DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD30N10S3L34ATMA1 | Infineon Technologies | 23.953 | IPD30N10S3L34ATMA1CT-ND | 2,12000 € | Similar |
| BUK9226-75A,118 | Nexperia USA Inc. | 316 | 1727-7182-1-ND | 2,03000 € | Similar |
| DMN6017SK3-13 | Diodes Incorporated | 110 | 31-DMN6017SK3-13CT-ND | 0,87000 € | Similar |
| DMNH6021SK3-13 | Diodes Incorporated | 0 | DMNH6021SK3-13-ND | 0,27706 € | Similar |
| STD45NF75T4 | STMicroelectronics | 9.947 | 497-4334-1-ND | 2,24000 € | Similar |







