
DMN6017SK3-13 | |
|---|---|
DigiKey Part Number | 31-DMN6017SK3-13TR-ND - Tape & Reel (TR) 31-DMN6017SK3-13CT-ND - Cut Tape (CT) 31-DMN6017SK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6017SK3-13 |
Description | MOSFET N-CHANNEL 60V 43A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 43A (Tc) 50W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2711 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54700 € | 5,47 € |
| 100 | 0,35630 € | 35,63 € |
| 500 | 0,27404 € | 137,02 € |
| 1.000 | 0,24753 € | 247,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21882 € | 547,05 € |
| 5.000 | 0,20107 € | 1.005,35 € |
| 7.500 | 0,19202 € | 1.440,15 € |
| 12.500 | 0,18186 € | 2.273,25 € |
| 17.500 | 0,17584 € | 3.077,20 € |
| 25.000 | 0,16999 € | 4.249,75 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


