Similar

IRFR13N20DTRRP | |
|---|---|
DigiKey Part Number | IRFR13N20DTRRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFR13N20DTRRP |
Description | MOSFET N-CH 200V 13A DPAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 13A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 235mOhm @ 8A, 10V |
Mfr | Vgs(th) (Max) @ Id 5.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 830 pF @ 25 V |
FET Type | Power Dissipation (Max) 110W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQD12N20LTM | onsemi | 21.801 | FQD12N20LTMCT-ND | 1,24000 € | Similar |
| STD16NF25 | STMicroelectronics | 1 | 497-7959-1-ND | 2,21000 € | Similar |
| STD17NF25 | STMicroelectronics | 1.002 | 497-7960-1-ND | 1,81000 € | Similar |
| STD20NF20 | STMicroelectronics | 941 | 497-5810-1-ND | 2,63000 € | Similar |



