
STD17NF25 | |
|---|---|
DigiKey Part Number | 497-7960-2-ND - Tape & Reel (TR) 497-7960-1-ND - Cut Tape (CT) 497-7960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD17NF25 |
Description | MOSFET N-CH 250V 17A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 17A (Tc) 90W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD17NF25 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 165mOhm @ 8.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD18NF25 | STMicroelectronics | 2.044 | 497-10299-1-ND | 2,54000 € | Parametric Equivalent |
| STD17NF25 | STMicroelectronics | 870 | 497-7960-1-ND | 1,81000 € | Parametric Equivalent |
| IRFR15N20DTRPBF | Infineon Technologies | 10.393 | IRFR15N20DTRPBFCT-ND | 2,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,15800 € | 11,58 € |
| 100 | 0,78170 € | 78,17 € |
| 500 | 0,62066 € | 310,33 € |
| 1.000 | 0,56890 € | 568,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51288 € | 1.282,20 € |
| 5.000 | 0,47827 € | 2.391,35 € |
| 7.500 | 0,46065 € | 3.454,88 € |
| 12.500 | 0,44460 € | 5.557,50 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |










