IRFHM8330TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 14.090
Unit Price: 0,97000 €
Datasheet

Direct


Rohm Semiconductor
In Stock: 1.533
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.291
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.976
Unit Price: 1,76000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.716
Unit Price: 0,81000 €
Datasheet

Similar


onsemi
In Stock: 6.340
Unit Price: 1,91000 €
Datasheet

Similar


onsemi
In Stock: 1.990
Unit Price: 1,21000 €
Datasheet

Similar


onsemi
In Stock: 890
Unit Price: 2,33000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.122
Unit Price: 0,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.935
Unit Price: 1,30000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,23820 €
Datasheet
N-Channel 30 V 16A (Ta) 2.7W (Ta), 33W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFHM8330TRPBF

DigiKey Part Number
IRFHM8330TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFHM8330TRPBF
Description
MOSFET N-CH 30V 16A 8PQFN
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta) 2.7W (Ta), 33W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33
Datasheet
 Datasheet
EDA/CAD Models
IRFHM8330TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta), 33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (3.3x3.3), Power33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes