IRFHM831TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.544
Unit Price: 0,98000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 19.472
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 39.030
Unit Price: 1,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.558
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.976
Unit Price: 1,74000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.622
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.456
Unit Price: 1,28000 €
Datasheet
N-Channel 30 V 14A (Ta), 40A (Tc) 2.5W (Ta), 27W (Tc) Surface Mount PQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFHM831TRPBF

DigiKey Part Number
IRFHM831TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFHM831TRPBF
Description
MOSFET N-CH 30V 14A/40A PQFN
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta), 40A (Tc) 2.5W (Ta), 27W (Tc) Surface Mount PQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
7.8mOhm @ 12A, 10V
Mfr
Vgs(th) (Max) @ Id
2.35V @ 25µA
Series
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1050 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 27W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PQFN (3x3)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMS7692onsemi4.544FDMS7692CT-ND0,98000 €Direct
AON6414AAlpha & Omega Semiconductor Inc.19.472785-1226-1-ND0,71000 €Similar
CSD17308Q3Texas Instruments39.030296-27210-1-ND1,22000 €Similar
CSD17578Q3ATexas Instruments2.558296-39997-1-ND0,86000 €Similar
CSD17578Q3ATTexas Instruments3.976296-38462-1-ND1,74000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes