Similar
Similar

IRFHM8235TRPBF | |
|---|---|
DigiKey Part Number | IRFHM8235TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFHM8235TRPBF |
Description | MOSFET N-CH 25V 16A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 25 V 16A (Ta) 3W (Ta), 30W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7.7mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.35V @ 25µA |
Series | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1040 pF @ 10 V |
FET Type | Power Dissipation (Max) 3W (Ta), 30W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PQFN (3.3x3.3), Power33 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSZ060NE2LSATMA1 | Infineon Technologies | 30.106 | BSZ060NE2LSATMA1CT-ND | 0,99000 € | Similar |
| STL11N3LLH6 | STMicroelectronics | 1.714 | 497-11099-1-ND | 1,29000 € | Similar |



