N-Channel 25 V 12A (Ta), 44A (Tc) 2.1W (Ta), 26W (Tc) Surface Mount PG-TSDSON-8-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ060NE2LSATMA1

DigiKey Part Number
BSZ060NE2LSATMA1TR-ND - Tape & Reel (TR)
BSZ060NE2LSATMA1CT-ND - Cut Tape (CT)
BSZ060NE2LSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ060NE2LSATMA1
Description
MOSFET N-CH 25V 12A/44A TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 12A (Ta), 44A (Tc) 2.1W (Ta), 26W (Tc) Surface Mount PG-TSDSON-8-FL
Datasheet
 Datasheet
EDA/CAD Models
BSZ060NE2LSATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
890 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 26W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-FL
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.049
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,53100 €5,31 €
1000,34510 €34,51 €
5000,26514 €132,57 €
1.0000,23936 €239,36 €
2.0000,21766 €435,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19960 €998,00 €
10.0000,18468 €1.846,80 €
15.0000,17969 €2.695,35 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €