Similar
Similar

IRFHM4231TRPBF | |
|---|---|
DigiKey Part Number | IRFHM4231TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFHM4231TRPBF |
Description | MOSFET N-CH 25V 40A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 25 V 40A (Tc) 2.7W (Ta), 29W (Tc) Surface Mount 8-PQFN (3x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 35µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1270 pF @ 13 V |
Part Status Obsolete | Power Dissipation (Max) 2.7W (Ta), 29W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 8-PQFN (3x3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSZ035N03MSGATMA1 | Infineon Technologies | 4.008 | BSZ035N03MSGATMA1CT-ND | 1,46000 € | Similar |
| CSD16403Q5A | Texas Instruments | 12.934 | 296-24249-1-ND | 2,24000 € | Similar |



