
BSZ035N03MSGATMA1 | |
|---|---|
DigiKey Part Number | BSZ035N03MSGATMA1TR-ND - Tape & Reel (TR) BSZ035N03MSGATMA1CT-ND - Cut Tape (CT) BSZ035N03MSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ035N03MSGATMA1 |
Description | MOSFET N-CH 30V 18A/40A 8TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ035N03MSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 74 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5700 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TSDSON-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMC7660 | onsemi | 1.884 | FDMC7660CT-ND | 2,18000 € | Direct |
| CSD17581Q5A | Texas Instruments | 1.671 | 296-49602-1-ND | 1,08000 € | Similar |
| RJK03M5DNS-00#J5 | Renesas Electronics Corporation | 7.826 | RJK03M5DNS-00#J5CT-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,77900 € | 7,79 € |
| 100 | 0,51550 € | 51,55 € |
| 500 | 0,40246 € | 201,23 € |
| 1.000 | 0,36608 € | 366,08 € |
| 2.000 | 0,33548 € | 670,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30197 € | 1.509,85 € |
| 10.000 | 0,28153 € | 2.815,30 € |
| 15.000 | 0,27112 € | 4.066,80 € |
| 25.000 | 0,26113 € | 6.528,25 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |









