IRFH8337TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 111
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.838
Unit Price: 1,31000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.458
Unit Price: 0,82000 €
Datasheet
N-Channel 30 V 12A (Ta), 35A (Tc) 3.2W (Ta), 27W (Tc) Surface Mount PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH8337TRPBF

DigiKey Part Number
IRFH8337TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFH8337TRPBF
Description
MOSFET N-CH 30V 12A/35A PQFN
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta), 35A (Tc) 3.2W (Ta), 27W (Tc) Surface Mount PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12.8mOhm @ 16.2A, 10V
Vgs(th) (Max) @ Id
2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
790 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 27W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PQFN (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes