Similar
Similar

IRFH4226TRPBF | |
|---|---|
DigiKey Part Number | IRFH4226TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFH4226TRPBF |
Description | MOSFET N-CH 25V 30A/70A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 25 V 30A (Ta), 70A (Tc) 3.4W (Ta), 46W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 13 V |
Part Status Obsolete | Power Dissipation (Max) 3.4W (Ta), 46W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC024NE2LSATMA1 | Infineon Technologies | 10 | BSC024NE2LSATMA1CT-ND | 1,51000 € | Similar |
| IRFH8311TRPBF | Infineon Technologies | 41.659 | IRFH8311TRPBFCT-ND | 1,62000 € | Similar |



