
IRFH8311TRPBF | |
|---|---|
DigiKey Part Number | IRFH8311TRPBFTR-ND - Tape & Reel (TR) IRFH8311TRPBFCT-ND - Cut Tape (CT) IRFH8311TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH8311TRPBF |
Description | MOSFET N CH 30V 32A PQFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 32A (Ta), 169A (Tc) 3.6W (Ta), 96W (Tc) Surface Mount PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH8311TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.35V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4960 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 3.6W (Ta), 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.1mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6382 | Alpha & Omega Semiconductor Inc. | 0 | AON6382-ND | 0,45024 € | Similar |
| CSD17576Q5B | Texas Instruments | 3.384 | 296-43635-1-ND | 1,69000 € | Similar |
| CSD17576Q5BT | Texas Instruments | 814 | 296-CSD17576Q5BTCT-ND | 2,04000 € | Similar |
| FDMS0306AS | onsemi | 0 | FDMS0306ASCT-ND | 0,39841 € | Similar |
| RJK0346DPA-01#J0B | Renesas Electronics Corporation | 4.604 | 559-RJK0346DPA-01#J0BCT-ND | 3,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,02800 € | 10,28 € |
| 100 | 0,68500 € | 68,50 € |
| 500 | 0,53762 € | 268,81 € |
| 1.000 | 0,49018 € | 490,18 € |
| 2.000 | 0,45028 € | 900,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41672 € | 1.666,88 € |
| 8.000 | 0,38852 € | 3.108,16 € |
| 12.000 | 0,37415 € | 4.489,80 € |
| 20.000 | 0,35802 € | 7.160,40 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |








