IRF9362PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 27.350
Unit Price: 1,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 308
Unit Price: 1,25000 €
Datasheet
Mosfet Array 30V 8A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9362PBF

DigiKey Part Number
IRF9362PBF-ND
Manufacturer
Manufacturer Product Number
IRF9362PBF
Description
MOSFET 2P-CH 30V 8A 8SO
Customer Reference
Detailed Description
Mosfet Array 30V 8A 2W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF9362PBF Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
21mOhm @ 8A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
2.4V @ 25µA
Series
Gate Charge (Qg) (Max) @ Vgs
39nC @ 10V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1300pF @ 25V
Part Status
Discontinued at DigiKey
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4805Alpha & Omega Semiconductor Inc.27.350785-1055-1-ND1,28000 €Similar
DMP3036SSD-13Diodes Incorporated0DMP3036SSD-13DICT-ND1,10000 €Similar
DMP4025LSD-13Diodes Incorporated308DMP4025LSD-13DICT-ND1,25000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types